You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09 67 000 8267
D Sub Contact, D Sub Connectors, Socket, Brass, Gold Plated Contacts, 20 AWG, 24 AWG
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 67 000 8267
- Order Code:
- 1096877
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09 67 000 8267 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (D Sub-S)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D Sub Connectors
- :
- Socket
- :
- Brass
- :
- Gold Plated Contacts
- :
- Crimp
- :
- D Sub-S
Technical Documents (1)
1,068 In stock
1,068 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥258.98 (¥284.88) | ( ) |
10+ | ¥250.30 (¥275.33) | ( ) |
100+ | ¥233.74 (¥257.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.