You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09 32 000 6107
Heavy Duty Connector Contact, Han C, Pin, 12 AWG, Crimp, 40 A, Copper
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 32 000 6107
- Order Code:
- 728160
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Han C
- Technical Datasheet:
- 09 32 000 6107 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han C)
See all from this product rangeProduct Overview
- 8 to 16AWG Wire size
- 12, 9.5mm Stripping lengths
- <=1mR Contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Han C
- :
- Pin
- :
- 12AWG
- :
- Crimp
- :
- 40A
- :
- Copper
- :
- Silver Plated Contacts
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,376.90 (¥4,814.59) | ( ) |
10+ | ¥4,231.32 (¥4,654.45) | ( ) |
25+ | ¥4,085.74 (¥4,494.31) | ( ) |
100+ | ¥3,781.32 (¥4,159.45) | ( ) |
250+ | ¥3,626.09 (¥3,988.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.