You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09 32 000 6104
Heavy Duty Connector Contact, Han C, Pin, 16 AWG, Crimp, 40 A, Copper
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 32 000 6104
- Order Code:
- 3354350
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09 32 000 6104 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han C)
See all from this product rangeAlternatives for 09 32 000 6104
Product Overview
- 8 to 16AWG Wire size
- 12, 9.5mm Stripping lengths
- ≤1mΩ Contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Han C
- :
- Pin
- :
- Crimp
- :
- Copper
- :
- Silver Plated Contacts
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,780.15 (¥4,158.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.