You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09 14 000 622100
RF / Coaxial Connector, F Coaxial, Crimp, 75 ohm, RG174, RG188, RG316, Copper Alloy
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 14 000 622100
- Order Code:
- 3458362
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Han Modular
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (Han Modular)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- F Coaxial
- :
- -
- :
- Crimp
- :
- 75ohm
- :
- RG174, RG188, RG316
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 2GHz
- :
- -
- :
- Han Modular
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,368.87 (¥7,005.76) | ( ) |
5+ | ¥6,050.48 (¥6,655.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.