You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09 02 000 8474.
Rectangular Power Contact, DIN 41612, Gold Plated Contacts, Copper, Socket, Crimp, 20 AWG
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 02 000 8474.
- Order Code:
- 1096945
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09 02 000 8474. Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
Product Range Selector (DIN 41612)
See all from this product rangeAlternatives for 09 02 000 8474.
Product Overview
- 2A at 20°C Current
- 2.54mm Contact pitch
- 0.7 to 1.5mm Insulation diameter
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN 41612
- :
- Gold Plated Contacts
- :
- Copper
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- 28AWG
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 13+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,121.37 (¥11,133.51) | ( ) |
5+ | ¥9,808.57 (¥10,789.43) | ( ) |
13+ | ¥9,540.46 (¥10,494.51) | ( ) |
25+ | ¥9,317.03 (¥10,248.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.