You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAMMOND 1591XXLTBU

Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 87 mm, 57 mm, 39 mm, IP54

HAMMOND 1591XXLTBU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXLTBU
Order Code:
1511173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
87mm

:
57mm

:
39mm

:
IP54

:
Blue

:
-

:
3.43"

:
2.24"

:
1.54"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1591XXLTBU is a multi-purpose plastic Enclosure made of translucent blue ABS plastic ideally suited for mounting printed circuit boards horizontally. The internal sides of enclosure are smooth for easy connector installation. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm, black Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Lid and box both contain - moulded in PC board standoffs

Applications

Industrial

Contents

Box, Lid, 4x Cover screws and Installed brass inserts.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥830.99 ( ¥914.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥830.99 (¥914.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥798.77 (¥878.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥764.33 (¥840.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --