You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HAMMOND 1554V2GYSL
Plastic Enclosure, Watertight, DIN Rail, Polycarbonate, 89 mm, 160 mm, 239 mm, IP68
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554V2GYSL
- Order Code:
- 1634854
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1554 Series
- Technical Datasheet:
- 1554V2GYSL Datasheet
Product Range Selector (1554 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Polycarbonate
- :
- 89mm
- :
- 160mm
- :
- 239mm
- :
- IP68
- :
- Grey
- :
- NEMA 4, 4X
- :
- 3.5"
- :
- 6.3"
- :
- 9.41"
- :
- 1554 Series
Technical Documents (3)
Product Overview
- Designed to meet IP66 & NEMA 4, 4X, 12 and 13 ratings
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal DIN rail mounting tabs - molded in
- UV stabilized recommended for outdoor use
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Box, Lid, Four M4 stainless steel machine screws and Preformed silicone gasket.
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,201.15 (¥7,921.27) | ( ) |
5+ | ¥6,839.19 (¥7,523.11) | ( ) |
10+ | ¥6,479.47 (¥7,127.42) | ( ) |
20+ | ¥6,120.86 (¥6,732.95) | ( ) |
50+ | ¥5,761.14 (¥6,337.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.