You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAMMOND 1554E2GYCL

Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 61 mm, 89 mm, 89 mm, IP68

HAMMOND 1554E2GYCL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1554E2GYCL
Order Code:
1877048
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1554 Series
Technical Datasheet:
1554E2GYCL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1554 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
Polycarbonate

:
61mm

:
89mm

:
89mm

:
IP68

:
Grey, Transparent

:
NEMA 4, 4X, 6, 6P, 12, 13

:
2.4"

:
3.5"

:
3.5"

:
1554 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 1554E2GYCL is a watertight clear lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. The clear polycarbonate lid allows for maximum visibility of protected internal components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94V-0/UL94-HB Flammability rating
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Lid, 4x Cover screws and Preformed silicone gasket.

27 In stock Need more?

27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,335.81 ( ¥3,669.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 15+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,335.81 (¥3,669.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,168.24 (¥3,485.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,001.78 (¥3,301.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥2,834.21 (¥3,117.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,667.76 (¥2,934.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --