You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAMMOND 1457K1201EBK..

Metal Enclosure, Shielded, Watertight, Extruded, Anodized, IP54, EMI/RFI Box, Extruded Aluminium

HAMMOND 1457K1201EBK..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1457K1201EBK..
Order Code:
1877027
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1457-EMI
Technical Datasheet:
1457K1201EBK..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1457-EMI)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EMI/RFI Box

:
Extruded Aluminium

:
43.94mm

:
83.82mm

:
120.14mm

:
IP54

:
Black

:
-

:
1.73"

:
3.3"

:
4.73"

:
1457-EMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 1457K1201EBK is a black EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body

Applications

Industrial

Contents

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

Footnotes

Recommended screw torque is 5lbf/in.

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,020.04 ( ¥7,722.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,020.04 (¥7,722.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,738.97 (¥7,412.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥6,457.91 (¥7,103.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --