You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HAKKO T31-02I.
Soldering Iron Tip, Conical, 0.2 mm
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- T31-02I.
- Order Code:
- 2453671
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T31-02I. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Conical
- :
- Hakko FX-100 Soldering Station
- :
- -
Technical Documents (2)
Product Overview
- Use with the Hakko FX1001-51 soldering iron.
- Temperature: 400°C (750°F)
- Conical R0.2 X 8.4mm
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,355.30 (¥4,790.83) | ( ) |
6+ | ¥3,810.89 (¥4,191.98) | ( ) |
12+ | ¥3,190.51 (¥3,509.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.