You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAKKO FR810B

Hot Air Station, Surface Mount, Vacuum Pickup, 30 W, 600 °C, 240 V

HAKKO FR810B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FR810B
Order Code:
2455864
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HFR810B , HFR810B-20
Technical Datasheet:
FR810B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FR-810 Station, Hand-piece Holder, Power Cord, Heat Resistant Pad, Nozzle

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FR810B is a surface mount digital Hot Air Station with increased heating capabilities, from 50 to 600°C along with high volume air output. This lightweight station offers 600°C maximum heat temperature.
  • Vacuum pickup and pickup indicator functions
  • Self Contained air supply
  • Airflow 115L/min
  • Slim hand-piece with control buttons for Start/Stop function
  • Automatic safety cool down
  • 5 programmable pre-sets for temperature and airflow
  • Digital display
  • Auto sleep and auto shutoff features
  • New N51 nozzles with larger sizes and easy to change
  • Quick change nozzle adapter

Applications

Maintenance & Repair

Contents

FR-810 Station, Hand-piece holder, Power cord, Heat resistant pad and Nozzle.

Also Known As

HFR810B , HFR810B-20

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

¥169,193.49 ( ¥186,112.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥169,193.49 (¥186,112.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --