You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAKKO FR702-72

Rework Station, Soldering/Desoldering/Hot Air/SMD Rework, Multi-port, 4 in 1, 1.03 W, 24 Vac

HAKKO FR702-72
HAKKO FR702-72
HAKKO FR702-72
HAKKO FR702-72

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FR702-72
Order Code:
3758411
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FR702-72   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
480°C

:
1.03W

:
FR-702 Station, Pwr Cord B2425, Iron FX-8801, T18-B Tip, FR-4103 Gun, N61-05 Nozzle, Holder/Tool Box

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FR702-72 is a 4 port rework station with 140W desoldering gun, M-type soldering iron and 670W hot air. It handles various soldering, desoldering and reworking.
  • Powerful rework stations that contain every function needed for rework
  • Safer and more secure rework operation
  • With upgraded all the applications
  • 4-in-1 unit for space saving
  • Compatible with N2 system by purchasing N2 iron (FX-8802) as an optional accessary
  • 26/24V AC output voltage (Soldering/desoldering station)
  • 30W (station (hot air)) and 65W (26V) (soldering iron) power consumption
  • 140W (24V) power consumption (desoldering gun)
  • 670W power consumption handpiece (hot air)
  • Dimension (W x H X D )is 370 × 150 × 220mm (Station)

Contents

Station w/ hot air handpiece, Nozzle (04mm), Handpiece holder tor hot air, Vacuum pipe control knob L (w/ screw), 2x pads, Soldering iron (EX-8801), Desoldering tool (FR-4103), Iron holder tor soldering iron (w/ cleaning sponge, wire), Iron holder tor desoldering tool (w/ cleaning wire), Tool box (Cleaning pin tor al mm, Cleaning pin tor heating element, Cleaning drill, Nozzle wrench, Filter [qty 2], Ceramic paper tilter L [qty 41), Heat resistant pad, Colour band (qty 2), Power cord, Manual.

Available for back order

More stock available to supplier lead times which is approximately 10/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥618,153.39 ( ¥679,968.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥618,153.39 (¥679,968.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --