You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW INSTEK PEL-3031E
DC Electronic Load, PEL-3000E Series, 300 W, Programmable, 1 V, 150 V, 60 A
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- PEL-3031E
- Order Code:
- 2930376
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PEL-3031E Datasheet
Product Range Selector (PEL-3000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PEL-3000E Series
- :
- 300W
- :
- Programmable
- :
- 1V
- :
- 150V
- :
- 60A
- :
- -
Technical Documents (2)
Product Overview
- Fast/ normal sequence function, soft start
- Battery discharge test
- OCP, OPP test automation for DUT provide users with high resolution measurement values
- Maximum slew rate is 2.5A/s
- OCP, OPP, UVP, OVP, OTP, RVP protection
- Integrate voltage, current and power measurement functions, external voltage or resistance control
- Rear panel BNC, trigger IN/OUT
- USB/GPIB (optional), analogue external control
- 100VAC to 120VAC/ 200VAC to 240VAC, 47Hz to 63Hz power supply
- Dimension is 213.8mm (W) x 124mm (H) x 400.5mm (D), weight is approximately 7.5Kg
Applications
Test & Measurement
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 7/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥289,570.30 (¥318,527.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.