You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW INSTEK GDM-8342 USB
Bench Digital Multimeter, 1 kV, 10 A, 4.75 Digit
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDM-8342 USB
- Order Code:
- 2460258
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- GDM-8342 USB Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.75
- :
- USB
- :
- 10A
- :
- 750V
- :
- 50Mohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- -
Technical Documents (1)
Product Overview
- Convenient USB flash drive storage function
- Selectable measurement speeds
- Various measurement items and functionalities
- Dual measurement/dual display
- Command compatibility & Free software-remote control and data retrieving
- Auto/manual Ranging
- True-RMS (AC, AC + DC) measurements
- 11 Different measurement functions
- Max/min, REL, MX+B, 1/X, Ref%, compare, hold, dB and dBm measurements
- Standard USB device interface to connect with a computer
Applications
Test & Measurement, Industrial
Contents
Bench Multimeter, Power cord, Test lead GTL-207, CD (including complete user manual, USB driver and PC software) and Safety instruction sheet.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥83,845.10 (¥92,229.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.