You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GW INSTEK GDM-8342 USB+GPIB

Bench Digital Multimeter, 1 kV, 10 A, 4.75 Digit

GW INSTEK GDM-8342 USB+GPIB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDM-8342 USB+GPIB
Order Code:
2460259
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75

:
GPIB, USB

:
10A

:
750V

:
50Mohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The GDM-8342 USB+GPIB is a 4 3/4 digit dual measurement Bench Multimeter features 50000 counts and VFD dual-display. It offers 0.02% basic DC voltage accuracy and an USB protocol connector. It provides users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. It also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, it has two methods to offers. Method 1 - The USB flash drive storage function operating alone without connecting with a computer. Method 2 - USB interface (virtual COM port) and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
  • Convenient USB flash drive storage function
  • Selectable measurement speeds
  • Various measurement items and functionalities
  • Dual measurement/dual display
  • Command compatibility & Free software-remote control and data retrieving
  • Auto/manual Ranging
  • True-RMS (AC, AC + DC) measurements
  • 11 Different measurement functions
  • Max/min, REL, MX+B, 1/X, Ref%, compare, hold, dB and dBm measurements
  • Standard USB device interface to connect with a computer

Applications

Test & Measurement, Industrial

Contents

Bench Multimeter, Power cord, Test lead GTL-207, CD (including complete user manual, USB driver and PC software) and Safety instruction sheet.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥100,152.42 ( ¥110,167.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥100,152.42 (¥110,167.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --