You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GW INSTEK GDM-8341

Bench Digital Multimeter, GDM-8000 Series, 50000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDM-8341
Order Code:
2460248
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
GDM-8341   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75

:
USB

:
10A

:
750V

:
50Mohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The GDM-8341 is a Dual Measurement Multimeter with exceptional features such as 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance measurement functions. Furthermore, this series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, this series has two methods to offers first, the USB flash drive storage function - operating alone without connecting with a computer and second, USB interface and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
  • 50,000 counts, VFD display
  • Dual measurement/dual display
  • Selectable measurement speeds, the maximum - 40 readings/s for DCV
  • Basic precision of DC voltage - 0.02%
  • Auto/manual ranging
  • True RMS (AC, AC+DC) measurements
  • 11 Different measurement functions
  • Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
  • Standard USB device interface to connect with a computer
  • Convenient USB flash drive storage function
  • Command compatibility and free software-remote control and data retrieving

Applications

Test & Measurement, Hobby & Education

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

90 In stock

35 more will be available on 2/12/25
6 more will be available on 3/12/25
45 more will be available on 4/7/25

Reserving future stock
74 deliver in 2-3 business days from our SG warehouse
16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥68,855.64 ( ¥75,741.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥68,855.64 (¥75,741.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --