You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW INSTEK GDM-8261A
Bench Digital Multimeter, GDM-8000 Series, 1200000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDM-8261A
- Order Code:
- 2460249
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- GDM-8261A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5
- :
- RS232, USB
- :
- 10A
- :
- 750V
- :
- 0.1Gohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- -
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- -
Technical Documents (2)
Product Overview
- VFD, two-colors display
- Maximum 1200000 counts
Applications
Test & Measurement
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥157,595.30 (¥173,354.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.