You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW INSTEK 01PT15K500GT
Electrical Safety Tester, 7" TFT LCD, Manual/Auto Mode, DC Withstanding Voltage, 50V to 12kV
New
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- 01PT15K500GT
- Order Code:
- 4538873
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 01PT15K500GT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DC Withstanding Voltage
- :
- -
- :
- 50V to 12kV
Technical Documents (1)
Product Overview
- 7”TFT LCD display
- Manual /auto mode, RMS current measurement
- Zero crossing turn-on operation
- Controllable ramp-up & ramp-down time
- Capacitive load testing capability up to 47μF
- Statistics & analysis function, sweep function for DUT characteristic analysis
- Convenience listed AUTO mode easy to read result & judge
- Internal storage & USB storage available, universal power input range from 100V~240VAC
- Barcode function available, setting data export / import, rear panel output available
- RS-232C, USB host/device, signal I/O and option GPIB or LAN interface
Contents
Electrical safety analyser, Quick start guide x1, Power cord x1, Interlock key x1, Remote terminal cable GHT-119 x1, Test lead GHT-120 x1.
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,045,317.00 (¥1,149,848.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.