You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 3-1478955-0
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 3-1478955-0
- Order Code:
- 1822175
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3-1478955-0 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for 3-1478955-0
Product Overview
- Passivated
- 1000MR Insulation resistance
- 250VRMS (at sea level) Working voltage
- 6mR (centre) and 1mR (outer) Maximum contact resistance
- 1.35:1 VSWR at 4GHz
- 500-cycle Minimum durability
- PTFE insulator
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- KX3B, KX22A, RG174A/U, RG188A/U, RG316/U, URM95
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Panel Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥464.69 (¥511.16) | ( ) |
15+ | ¥403.37 (¥443.71) | ( ) |
50+ | ¥377.49 (¥415.24) | ( ) |
100+ | ¥362.21 (¥398.43) | ( ) |
250+ | ¥348.94 (¥383.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.