You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1478035-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1478035-0
- Order Code:
- 1056272
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-1478035-0 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 1-1478035-0
Product Overview
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Silver Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,243.31 (¥1,367.64) | ( ) |
15+ | ¥1,133.12 (¥1,246.43) | ( ) |
50+ | ¥1,051.86 (¥1,157.05) | ( ) |
100+ | ¥997.32 (¥1,097.05) | ( ) |
250+ | ¥947.23 (¥1,041.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.