You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1337543-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337543-0
- Order Code:
- 1020955
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-1337543-0 Datasheet
Alternatives for 1-1337543-0
Product Overview
- Meets MIL-C-39012 and MIL-STD348A requirements
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Product Information
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥243.03 (¥267.33) | ( ) |
15+ | ¥228.80 (¥251.68) | ( ) |
50+ | ¥212.22 (¥233.44) | ( ) |
100+ | ¥202.28 (¥222.51) | ( ) |
250+ | ¥192.09 (¥211.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.