You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1337494-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337494-0
- Order Code:
- 1020958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-1337494-0 Datasheet
Product Range Selector (ZDC)
See all from this product rangeProduct Overview
- Bayonet coupling for rapid connectivity
- Threaded coupling to provide secure termination
- RoHS compliant coax crimp and PCB styles
- Precision die-cast construction
- Terminates to popular RG coax cables
- 500-cycle Minimum durability
Applications
Sensing & Instrumentation, Medical, Industrial, Logistics, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- ZDC
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥391.26 (¥430.39) | ( ) |
10+ | ¥339.62 (¥373.58) | ( ) |
25+ | ¥317.83 (¥349.61) | ( ) |
50+ | ¥304.96 (¥335.46) | ( ) |
100+ | ¥293.79 (¥323.17) | ( ) |
250+ | ¥277.62 (¥305.38) | ( ) |
500+ | ¥274.49 (¥301.94) | ( ) |
1000+ | ¥270.92 (¥298.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.