You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1337450-0
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337450-0
- Order Code:
- 1205959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-1337450-0 Datasheet
Product Overview
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Silver Plated Contacts
- :
- 4GHz
- :
- Panel Mount
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥792.06 (¥871.27) | ( ) |
15+ | ¥760.78 (¥836.86) | ( ) |
50+ | ¥749.61 (¥824.57) | ( ) |
100+ | ¥726.15 (¥798.77) | ( ) |
250+ | ¥720.57 (¥792.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.