You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1337421-0
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337421-0
- Order Code:
- 1205943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-1337421-0 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 50R Impedance
- 500V Voltage rating
- 5000MR Insulation resistance
- UG-88C/U Military style
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- Belden 9907, RG58C, RG141A, URM43, URM76
- :
- Brass
- :
- Silver Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥610.45 (¥671.50) | ( ) |
10+ | ¥529.89 (¥582.88) | ( ) |
100+ | ¥495.89 (¥545.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.