Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENLEE TOOLS
Manufacturer Part No60040
Order Code4338232
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥113,898.75 (¥125,288.625) |
Price for:Each
Minimum: 1
Multiple: 1
¥113,899 (¥125,289 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No60040
Order Code4338232
Technical Datasheet
Punch Type-
Punch Size22mm x 30mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
22mm x 30mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.217916