You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GREENCONN GPEB213-2502A018C1BC

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, GPEB213

GREENCONN GPEB213-2502A018C1BC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENCONN GREENCONN
Manufacturer Part No:
GPEB213-2502A018C1BC
Order Code:
2830436
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (GPEB213)

See all from this product range

Product Overview

The GPEB213-2502A018C1BC from Greenconn is a dual row, right angled pin header with 50 contacts.
  • 1.27mm pitch spacing
  • High temperature thermoplastic (UL94V-0) LCP insulator
  • Brass with gold plated contacts
  • Current rating is 1A
  • Minimum insulation resistance is 1000Mohm
  • Dielectric withstand voltage is 300VAC
  • Maximum contact resistance is 20mohm
  • Operating temperature range from -40°C to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
50Contacts

:
Through Hole Right Angle

:
GPEB213

:
Unshrouded

:
Brass

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥163.16 ( ¥179.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥163.16 (¥179.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥147.96 (¥162.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥130.03 (¥143.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥118.19 (¥130.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥106.02 (¥116.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥100.01 (¥110.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --