You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENCONN GBEC201-1379B001C1AF
Pin Header, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount Straight
- Manufacturer:
- GREENCONN GREENCONN
- Manufacturer Part No:
- GBEC201-1379B001C1AF
- Order Code:
- 2783991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (GBEC201)
See all from this product rangeProduct Overview
- Black colour SMC type-Q vertical connector
- Gold 5µ" / matte Tin 80 to 160µ" standard plating
- Copper alloy contact material
- Current rating is 0.8A
- Insulation resistance is 1000Mohm minimum
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 30mohm
- Insulation material is high temperature thermoplastic, 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 26Contacts
- :
- Surface Mount Straight
- :
- GBEC201
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 30+
- 80+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥337.75 (¥371.53) | ( ) |
10+ | ¥287.29 (¥316.02) | ( ) |
30+ | ¥260.80 (¥286.88) | ( ) |
80+ | ¥237.81 (¥261.59) | ( ) |
200+ | ¥228.89 (¥251.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
400+ | ¥222.47 (¥244.717) | (¥244.717) |
2000+ | ¥201.76 (¥221.936) | (¥221.936) |
4000+ | ¥177.30 (¥195.03) | (¥195.03) |
8000+ | ¥161.15 (¥177.265) | (¥177.265) |
Pricing is unavailable. Please contact customer services.