You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GREENCONN CBEC219-2579B001C1AF

PCB Receptacle, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CBEC219

GREENCONN CBEC219-2579B001C1AF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENCONN GREENCONN
Manufacturer Part No:
CBEC219-2579B001C1AF
Order Code:
2783972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CBEC219)

See all from this product range

Product Overview

The CBEC219-2579B001C1AF from Greenconn is CBEC219 series 1.27mm (0.05") pitch, SMT female board to board connector with 50 contacts.
  • Black colour SMC type-B vertical connector
  • Gold 5µ" / matte tin 80 to 160µ" standard plating
  • Contact material is phosphor bronze
  • Data rate up to 8Gbps / high speed
  • Current rating is 0.8A
  • Insulation resistance is 1000Mohm minimum
  • Dielectric withstanding voltage is 500VAC
  • Maximum contact resistance is 30mohm maximum
  • Insulation material is high temperature thermoplastic, UL 94V-0 LCP
  • Operating temperature range from -55°C to +125°C

Applications

Industrial

Footnotes

For mating references and combined mating heights, please refer to the Application Note in Technical Docs area.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
50Contacts

:
Surface Mount

:
CBEC219

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥334.48 ( ¥367.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 350 Minimum: 350
  • 350+
  • 1750+
  • 3500+
  • 7000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
350+ ¥334.48 (¥367.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1750+ ¥289.09 (¥318.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3500+ ¥263.68 (¥290.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7000+ ¥237.63 (¥261.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --