You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLOBAL SPECIALTIES PB-83E

Breadboard, Solderless, 830 Tie Points, Plastic, 177.8mm x 101.6mm

GLOBAL SPECIALTIES PB-83E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB-83E
Order Code:
2850657
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PB-83E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Solderless Breadboard

:
830Tie Points

:
2Bus Strips

:
1 Terminal Strip

:
7.2" x 3.74"

:
183mm x 95mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PB-83E is a 18.3 x 9.5 x 2.5cm 830-tie-point externally powered Solderless Breadboard, made of transparent ABS with nickel plated phosphor bronze contacts and heavy-gauge aluminum backplate. This Proto-Board® brand of solderless breadboarding system continues to be the industry standard for reliability, durability and versatility. This breadboard can be used to fit 8 16-pin ICs.
  • 1.5A, 36V Electrical ratings
  • 0.4 to 0.7mm Allowable wire diameter
  • Rubber feet stand

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,950.36 ( ¥4,345.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,950.36 (¥4,345.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --