You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GLENAIR MWDM2L-9SCBRP-.110
D Sub Connector, Micro D, Receptacle, MWDM-CBR, 9 Contacts, Solder
- Manufacturer:
- GLENAIR GLENAIR
- Manufacturer Part No:
- MWDM2L-9SCBRP-.110
- Order Code:
- 2759459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MWDM2L-9SCBRP-.110 Datasheet
Product Range Selector (MWDM-CBR)
See all from this product rangeProduct Overview
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Copper alloy socket contacts gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Solder dipped gold plated copper alloy PCB terminals
- Terminal length is 0.110inch
- Standard jackpost
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro D
- :
- Receptacle (View Associated Connectors)
- :
- MWDM-CBR
- :
- 9Contacts
- :
- -
- :
- Solder
- :
- Panel Mount, Through Hole Mount Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Aluminium Alloy Body
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥23,857.84 (¥26,243.62) |
25+ | ¥23,142.86 (¥25,457.15) |
75+ | ¥22,449.11 (¥24,694.02) |
200+ | ¥21,957.66 (¥24,153.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.