You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLAMOX LUXO WAVE LED 5 DIOPTER

MAGNIFIER, LED, 5 DIOPT. 3D, EU/GB

GLAMOX LUXO WAVE LED 5 DIOPTER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WAVE LED 5 DIOPTER
Order Code:
2347276
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench/Desktop

:
Industrial Purpose

:
5 Dioptre

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WAVE LED T105LG2068405DCLA EU/GB is an industrial LED Magnifier with 3D feature. The Wave LED offers shadow-free magnification with light coming from both sides, as well as three dimensional magnification with light coming from the left or right. The 3D­feature is especially welcome when working with circuit boards and similar delicate objects. With its rectangular lens, Wave LED is also suitable for reading purposes. The flexibility of the joint between lamp head and arm makes exact positioning easy. The spring balanced arm provides maximum vertical and horizontal movement and will always stay in the right position without drifting. The standard version is supplied with a 5 dioptre glass lens. A cloth cover is provided to protect the lens from dust and to prevent the luminaire from inadvertently turning into a burning glass. Wave LED is equipped with two 6W LED modules, which are lit individually.
  • Maximum flexibility and precision
  • Light emitting diodes have an incredibly long lifespan
  • Plug­in 18V power supply
  • 4000K Correlated colour temperature
  • 80Ra Colour rendering index
  • IP20 Protection rating

Applications

Maintenance & Repair

Available for back order

Deliveries start from 2/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥129,657.44 ( ¥142,623.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥129,657.44 (¥142,623.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥126,415.47 (¥139,057.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --