Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS801-51
Order Code1006780
Your Part Number
Technical Datasheet
1,341 In Stock
1 more incoming. You can reserve stock now
3 Delivery in 2-3 Business Days(SG stock)
1338 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,077.08 (¥3,384.788) |
| 10+ | ¥2,697.55 (¥2,967.305) |
| 25+ | ¥2,575.59 (¥2,833.149) |
| 50+ | ¥2,528.37 (¥2,781.207) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,077 (¥3,385 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS801-51
Order Code1006780
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product Overview
The FLS801-51 is a Horizontal Liquid Level Sensor. Reed switch reliability. Silicone sealing components. Internal fit and external fitting. Normally open or normally closed by rotating through 180°. Suitable for a wide range of liquids. Ruthenium contact.
- Side entry
- Glass filled polypropylene housing
- Charcoal housing
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Media Type
Liquid
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Technical Docs (1)
Alternatives for FLS801-51
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044