You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEDORE QSN 600 FH

Torque, Screwdriver, 0.25" Drive, 196mm Length, 1N-m to 6N-m

GEDORE QSN 600 FH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
QSN 600 FH
Order Code:
1714395
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
060300
Technical Datasheet:
QSN 600 FH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screwdriver

:
-

:
1N-m to 6N-m

:
-

:
0.25"

:
196mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The QSN 600 FH from Torqueleader is an ergo quickset adjustable torque screwdriver. This calibrated scale tool that can be used for the accurate and consistent application of torque in any manufacturing, engineering or servicing environment. It is EPA compliant for safe electronic component assembly and ergonomically designed for enhanced operator comfort. Unique slipping technology ensures that the risk of over or under tightening is eliminated. Tool can be used with confidence by operators at any skill level, due to unique slipping mechanism. Its adjustability and wide range of torque make it suitable for a broad range of applications.
  • Calibrated range from 1Nm to 6Nm
  • Graduation is 0.1Nm
  • ¼" female hex (FH) drive
  • Length is 196mm, weight is 335g
  • Accuracy is ±6% of reading, ISO 6789:2003 classification 2D
  • Blue colour adjusting lock
  • Fast and accurate to set, using the quick and clear to read micrometer style setting scale
  • Accurate torque application reduces the likelihood of rework
  • Increased operator comfort and productivity from smooth action of tool & ergonomic plastic handgrip
  • High quality, robust construction

Footnotes

T bar is not included with this ergo quickset screwdriver.

Also Known As

060300

12 In stock

5 more will be available on 9/14/25
20 more will be available on 10/25/25
5 more will be available on 11/25/25

Reserving future stock
12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥57,493.07 (¥63,242.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥57,493.07 (¥63,242.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --