You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEDORE ESD 450 FH
Torque, Screwdriver, ESD, 0.25" Drive, 140mm Length, 0.5N-m to 4.5N-m
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- ESD 450 FH
- Order Code:
- 2496128
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0701698907298
- Technical Datasheet:
- ESD 450 FH Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screwdriver
- :
- 4.5in-lb to 40in-lb
- :
- 0.5N-m to 4.5N-m
- :
- 6.35mm
- :
- 0.25"
- :
- 140mm
- :
- -
Technical Documents (2)
Product Overview
- Ideal for safe electronic component assembly, EPA compliant
- Designed and manufactured to exceed the requirements of ISO 6789:2003
- Accuracy of ±6% of setting
- ISO 6789:2003 classification 2F
- 1/4inch drive size
- 0.5N.m to 4.5N.m (ISO), 4.5lbf.in to 40lbf.in (imperial) calibrated range
- Length is 140mm and weight is 230g
- Comes with T-bars as standard to assist with higher torque
Footnotes
Warnings
Also Known As
20 In stock
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
38 more will be available on 7/18/25
9 more will be available on 10/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/8/25
38 more will be available on 7/18/25
9 more will be available on 10/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥20,197.85 (¥22,217.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.