You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEDORE 4549-05
Torque, Wrench, 0.375" Drive, 335mm Length, 5N-m to 50N-m
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- 4549-05
- Order Code:
- 4726730
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4002805923832 1545140
- Technical Datasheet:
- 4549-05 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wrench
- :
- 7.5ft-lb to 37ft-lb
- :
- 10N-m to 50N-m
- :
- -
- :
- 0.375"
- :
- 335mm
- :
- -
Technical Documents (1)
Product Overview
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
Applications
Maintenance & Repair
Contents
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥68,920.80 (¥75,812.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.