You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEDORE 3014444
Screwdriver Set, 1/2" Drive, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 12mm, 14mm Screwdrivers, 9 Piece
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- 3014444
- Order Code:
- 4341003
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 3014444 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9 Pieces of 1/2"-4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 12mm, 14mm Screwdrivers
- :
- -
Technical Documents (1)
Product Overview
- Screwdriver set 1/2" for hexagon socket screws in sizes 4 - 14mm
- In a practical, robust plastic case
- GEDORE Check-Tool-System: 2-colour foam insert to check that the set is complete
- 360mm total width, 70mm total height, 190mm total depth
- 12.5mm drive connector square (male)
Contents
IN 19 4, IN 19 L 5-90 6-90 7-140 8-140 9-140 10-140 12-140 14-140 .
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥35,276.72 (¥38,804.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.