You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEDORE 015200

Torque, Screwdriver, 0.25" Drive, 111mm Length, 14cN-m to 135cN-m

GEDORE 015200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
015200
Order Code:
7090973
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
015200
Technical Datasheet:
015200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screwdriver

:
1.2in-lb to 12in-lb

:
14cN-m to 135cN-m

:
-

:
0.25"

:
111mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

015200 is an aluminium TLS minor preset torque screwdriver (Minor FH). It ensures accurate process control by eliminating both under-tightening and over-tightening, due to the proven Gedore Torque slipping technology. It is ideal for a wide range of applications, offering both bi-directional/one-way slipping action. Its lightweight aluminium construction, smooth reset action enhances production efficiency by reducing operator fatigue. Additionally, unique slipping mechanism makes the tool suitable for use by operators of any skill level. It is supplied as standard with a quick converter adapter to 1/4" male square drive. It is part of a range of compact aluminium preset torque screwdriver, each designed to deliver the correct torque accurately and repeatedly. It is available with one-way clockwise torque/anti-clockwise torque options. These durable, versatile, and lightweight tools are suitable for assembly, maintenance, and servicing in any engineering or manufacturing environment.
  • Reduces the likelihood of warranty and rework by ensuring accurate torque application
  • 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
  • Repeatability is +/- 6%, 2F ISO 6789 class, blue colour
  • Absolute accuracy and consistency, ease of use
  • Improved production quality - accurate torque application reduce likelihood of warranty and rework
  • Increased production efficiency
  • Long tool life - high quality, robust construction
  • Operational versatility
  • 25.4cm height, 111cm length, 25.4cm width
  • Dimension is 111 × 25.4 × 25.4cm

Also Known As

015200

99 In stock

20 more will be available on 4/11/25
40 more will be available on 5/5/25
40 more will be available on 8/25/25

Reserving future stock
63 deliver in 2-3 business days from our SG warehouse
36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,948.17 (¥25,242.99 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥22,948.17 (¥25,242.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --