You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GE POWER CONTROLS RS63HFTG

Fuseholder, Front Connected, 660V, 63A, HRC, Screw Clamp, Red Spot, Black

GE POWER CONTROLS RS63HFTG
GE POWER CONTROLS RS63HFTG
GE POWER CONTROLS RS63HFTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RS63HFTG
Order Code:
177606
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RS63HFTG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REDSPOT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cartridge Fuse Holder

:
63A

:
-

:
Screw

:
1Fuses

:
REDSPOT

:
660V

:
460V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The REDSPOT series Fuseholder fully shrouded for personal safety and complete compliance with the direct contact electric shock requirements of the IEE wiring regulation (BS 7671 1992). It is manufactured from tough phenolic flame retardant non-hydroscopic mouldings. The mouldings design to ensure perfect alignment of the carrier contacts with the base terminal/contact block. Insulated sleeves are fitted to front conducted fuse bases to provide increased protection at the cable entry. Separate base contact insulating shrouds ensure that no live metal is dangerously exposed when the fuse carrier is removed, this enables an out-going circuit to be cabled with complete safety to personnel and with continuity of supply to other circuits.
  • 40°C Maximum operating ambient temperature
  • 20 to 400A Current rating range
  • 10 to 240mm² Cable connector size

Applications

Industrial, Communications & Networking, Power Management

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,681.73 ( ¥15,049.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,681.73 (¥15,049.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥13,168.96 (¥14,485.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥12,345.62 (¥13,580.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --