You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMNION POWER SC003A0A91Z
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 1 Output, 5 V
- Manufacturer:
- OMNION POWER OMNION POWER
- Manufacturer Part No:
- SC003A0A91Z
- Order Code:
- 2076926
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SC003 Series
- Technical Datasheet:
- SC003A0A91Z Datasheet
Product Range Selector (SC003 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- -
- :
- 1 Output
- :
- 5V
- :
- 3A
- :
- -
- :
- -
- :
- Regulated
- :
- 2.25kV
- :
- Fixed
- :
- SC003 Series
Technical Documents (2)
Product Overview
- Low output ripple and noise
- Small size and low profile
- Remote on/off
- Output over-current/voltage protection
- Output voltage adjustment trim ±10%
- -40 to +85°C Wide operating temperature range
Applications
Power Management, Wireless
Footnotes
Warnings
212 In stock Need more?
212 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,835.78 (¥5,319.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.