You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GCT USB3110-30-A
USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle
- Manufacturer:
- GCT GCT
- Manufacturer Part No:
- USB3110-30-A
- Order Code:
- 2443127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- USB3110 Series
- Technical Datasheet:
- USB3110-30-A Datasheet
Product Range Selector (USB3110 Series)
See all from this product rangeProduct Overview
- No locating peg
- 3mm Profile
- 1.0A Signal (all pin), 0.5A power mode (signal pins 2/3/4/6/7/8/9), 1.8A power (pins 1/5) current
- 100V Voltage rating
- 30mR Maximum contact resistance
- 1000MR Minimum insulation resistance
- 100VAC for one minute Dielectric withstanding voltage
- 10,000 cycles Durability
Applications
Industrial, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro USB Type B
- :
- USB 3.0
- :
- Receptacle (View Associated Connectors)
- :
- 10Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- USB3110 Series
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 30+
- 80+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥181.73 (¥199.90) |
30+ | ¥153.62 (¥168.98) |
80+ | ¥144.88 (¥159.37) |
250+ | ¥143.38 (¥157.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.