You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GCT USB4515-GF-A

USB Connector, USB Type C, Receptacle, 6 Ways, Surface Mount, Through Hole Mount, Right Angle

GCT USB4515-GF-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GCT GCT
Manufacturer Part No:
USB4515-GF-A
Order Code:
3933424
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
USB4515-GF-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB4515 Series)

See all from this product range

Product Overview

USB 4515 is a USB Type C 2.0 SMT receptacle suitable for power charging applications only and is offered with a 1.6mm PCB offset that enables a unique shell profile above the pcb surface of only 1.56mm to be realised. By offering marketing leading economics, this product allows customers to future-proof their designs by changing from a legacy Micro USB to USB Type C interface without extra cost. Additionally this product utilises a stainless steel shell, gold flash plated contacts over a nickel underplating and 4-off shell stakes for additional security and retention, demonstrated by mechanical durability tested thru 10,000 mating cycles.
  • Type C USB charging connector
  • 6 contacts, surface mount
  • Horizontal orientation, side entry type, 3.16mm profile
  • Mid mount position
  • Current rating of 3A (collectively for VBUS pins), voltage rating of 20VDC
  • Copper alloy C2680 contact material
  • UL-94V-0 rated LCP, E130i black standard insulator
  • Operating temperature range from -30°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C

:
-

:
Receptacle (View Associated Connectors)

:
6Ways

:
Surface Mount, Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Flash Plated Contacts

:
USB4515 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥91.46 ( ¥100.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥91.46 (¥100.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥75.18 (¥82.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥69.26 (¥76.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥65.11 (¥71.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥61.22 (¥67.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥56.43 (¥62.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥53.06 (¥58.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --