You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GCT USB4070-30-C
USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Vertical
- Manufacturer:
- GCT GCT
- Manufacturer Part No:
- USB4070-30-C
- Order Code:
- 2751693
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- USB4070 Series
- Technical Datasheet:
- USB4070-30-C Datasheet
Product Range Selector (USB4070 Series)
See all from this product rangeAlternatives for USB4070-30-C
Product Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Embedded Design & Development, Smartphones, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C
- :
- USB 3.1
- :
- Receptacle (View Associated Connectors)
- :
- 24Ways
- :
- Surface Mount
- :
- Vertical
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- USB4070 Series
Technical Documents (6)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥548.73 (¥603.60) | ( ) |
10+ | ¥447.04 (¥491.74) | ( ) |
25+ | ¥412.07 (¥453.28) | ( ) |
50+ | ¥387.49 (¥426.24) | ( ) |
100+ | ¥364.39 (¥400.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.