You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GCT USB4055-30-A
USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Through Hole Mount
- Manufacturer:
- GCT GCT
- Manufacturer Part No:
- USB4055-30-A
- Order Code:
- 2784970
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- USB4055-30-A Datasheet
Product Range Selector (USB4055 Series)
See all from this product rangeProduct Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Embedded Design & Development, Smartphones, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C
- :
- USB 3.1
- :
- Receptacle (View Associated Connectors)
- :
- 24Ways
- :
- Surface Mount, Through Hole Mount
- :
- Horizontal
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- USB4055 Series
Technical Documents (7)
700 In stock
700 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 700+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
700+ | ¥293.26 (¥322.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.