You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FOXCONN AFBR-57R5APZ

Fiber Optic Transceiver, SFP, LC Port, 850 nm, 3.3 V, 4.25 Gbps

FOXCONN AFBR-57R5APZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-57R5APZ
Order Code:
1651734
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AFBR-57R5APZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The AFBR-57R5APZ is a 4/2/1Gbaud MMF Fibre Optic Transceiver supports high-speed serial links over multimode optical fibre at signalling rates up to 4.25Gbps. Compliant with Small Form Pluggable (SFP) Multi Source Agreement (MSA) mechanical and electrical specifications for LC duplex transceivers, ANSI Fibre Channel FC-PI, FC-PI-2 and compatible with IEEE 802.3 for gigabit applications.
  • 850nm Vertical cavity surface emitting laser (VCSEL) source technology
  • Diagnostic features per SFF-8472 Diagnostic Monitoring Interface for Optical Transceivers
  • Wide temperature and supply voltage operation (-10 to 85°C) (3.3V ±10%)
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10)
  • IEC 60825-1 class 1/CDRH class 1 laser eye safe
  • Compatible with gigabit Ethernet

Applications

Fibre Optics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
3.3V

:
4.25Gbps

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,387.95 ( ¥5,926.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,387.95 (¥5,926.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,715.75 (¥5,187.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,444.76 (¥4,889.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --