You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FORTEX CBD3818/110

MICRO CARBIDE PCB DRILL BIT, 1.1MM

FORTEX CBD3818/110

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORTEX FORTEX
Manufacturer Part No:
CBD3818/110
Order Code:
3380782
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CBD3818/110   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ST)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.175mm

:
0.125"

:
1.1mm

:
38.1mm

:
ST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CBD3818/110 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications. It is very popular for printed circuit board production, jewellery, watchmaking, model making, etc. It is also used for small through holes, blind via hole drilling, or via interconnectors, this allows improved inner hole wall quality, whilst maintaining good registration accuracy. This microcarbide PCB drill is ideal for high-density multilayer circuit boards. The micro drill bit can be fitted with depth setting rings by special request. This will allow the user to set the plunge depth stop on the user's PCB drill press to a single value that will work for all PCB drill bit diameters. This carbide micro drill bit will give far superior results when drilling holes in PCB laminate material such as FR4 Fibreglass and will have a much longer life span than the equivalent steel drill bits.
  • Solid tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills
  • Provides clean holes on both multilayer PCB boards and standard PCBs
  • 3.175mm turbo shoulder shank for easy handling
  • Collars optionally fitted to suit most CNC drilling machines
  • Suitable for PCB drilling total length 38.1mm mono piece construction
  • Effective length is 1.10mm

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥573.06 ( ¥630.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥573.06 (¥630.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --