You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FORGE FNL-U500B23CDSL

LED, Blue, Through Hole, T-1 3/4 (5mm), 10 mA, 3.3 V, 465 nm

FORGE FNL-U500B23CDSL
FORGE FNL-U500B23CDSL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGE FORGE
Manufacturer Part No:
FNL-U500B23CDSL
Order Code:
1200588
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FNL-U500B23CDSL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The FNL-U500B23CDSL is a 5mm high performance blue Round LED Lamp with blue diffused lens, made of InGaN/SiC.
  • High intensity
  • Blue diffused epoxy

Applications

LED Lighting, Industrial

Warnings

This LED is produced with die having a radiant flux hence care must be taken when viewing the product at close range as light may be intense enough to cause damage to the human eye.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Blue

:
Through Hole

:
T-1 3/4 (5mm)

:
10mA

:
3.3V

:
465nm

:
170mcd

:
60°

:
Round

:
TUK SGACK902S Keystone Coupler

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥112.31 ( ¥123.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥112.31 (¥123.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥83.51 (¥91.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥66.66 (¥73.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥61.33 (¥67.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥56.35 (¥61.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥52.14 (¥57.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --