You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE TL175E
Test Lead Set, Test Tip Probe, 4mm Lantern Tips, 4mm Right Angle Banana Plug, 1kV, 10A, Black/Red
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TL175E
- Order Code:
- 1827186
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLUKE TL175E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- -
- :
- -
- :
- 2
- :
- -
Technical Documents (1)
Product Overview
- New WearGuard lead wire wear indication
- Double insulated silicone leads
- Extra heavy duty strain relief on both probe end and plug end
- Voltage rating of 1000V (CAT II), 1000V (CAT III), 600V (CAT IV)
- Current rating of 10A maximum
- Temperature range from -20°C to 55°C (-4°F to 131°F)
- Conforms to EN61010-031 and pollution degree 2
- Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch)
Applications
Test & Measurement
Contents
TwistGuard Test Leads, 2mm dia probe tips with 4 mm lantern tips that thread onto the lead tip
117 In stock
8 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
109 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 2/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
30 more will be available on 2/15/25
Reserving future stock109 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,913.57 (¥9,804.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.