You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE 8846A UK
Bench Digital Multimeter, True RMS, Auto Range, 1 kV, 10 A, 6.5 Digit
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 8846A UK
- Order Code:
- 1274088
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FLUKE 8846A UK Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- 6-1/2 Digital dual-display
- Continuity and diode test
- Dual display allows two measurements to be displayed simultaneously
- Remote operation via IEEE, RS-232 and Ethernet interfaces
- Trigger in and measurement complete out
- True-RMS
- Two and four wire resistance measurements
- Decibels with variable reference impedance and audio power measurement capability
- Input terminals on front and rear panels
- Front panel USB port for memory
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
TL71 test leads, Line cord, USB to RS232 interface cable, FlukeView Forms software and Owners manual.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥268,696.93 (¥295,566.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.