You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLUKE 87V
Handheld Digital Multimeter, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 87V
- Order Code:
- 7363494
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0095969586733 87V
- Technical Datasheet:
- FLUKE 87V Datasheet
Product Range Selector (80 V Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 19999
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 50Mohm
- :
- Lifetime Warranty
- :
- 80 V Series
Technical Documents (2)
Product Overview
- Accurate voltage and frequency measurements on adjustable speed motor drives and other equipment
- Built-in thermometer allows for temperature readings without having to carry a separate instrument
- Large digit display with bright, two-level backlight
- Accurate measurements of noisy pulse-width modulated AC voltage
- Measures correctly at the ASD and at the motor terminals
- Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
- Compare reading from the 87V with the display on the ASD
- Special shielding blocks high frequency, high-energy noise generated by large drive systems
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).
Also Known As
16 In stock
16 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥97,033.80 (¥106,737.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.