You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE-87V-MAX

Digital Multimeter, Auto, Manual, 1KV AC/DC, 10A AC/DC, True RMS, 19999 Count, 4.5 Digit

FLUKE FLUKE-87V-MAX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-87V-MAX
Order Code:
3373681
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FLUKE-87V-MAX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
19999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Limited Lifetime

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

  • MAX True-rms digital multimeter
  • Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature
  • Continuity and diode test
  • Withstands drops up to 4meters (13feet) with industrial strength casing and holster
  • Waterproof, dustproof IP67 case for the most extreme work sites
  • Premium TL175 TwistGuard™ test leads
  • Double the battery life of the 87V (up to 800 hours), backlit keys for dark environments
  • Large display digits, 2-level bright white backlight and backlit keypad buttons
  • CAT III 1000 V/CAT IV 600 V rated
  • Min/Max/Average recording

Contents

True RMS digital multimeter, TL75 test leads, AC175 alligator clips, Holster, 9V battery (installed), 80BK temperature probe.

4 In stock

1 more will be available on 2/11/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥109,033.75 ( ¥119,937.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥109,033.75 (¥119,937.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --